
* Images are for reference only
KMG160V100M12.5*25 LO
Extended
- Manufacturer
- SamYoung Electronics
- MFR.Part #
- KMG160V100M12.5*25 LO
- JLCPCB Part #
- C2835670
- Package
- Plugin,D12.5xL25mm
- Description
- -40℃~+105℃ 100uF 12.5mm 160V 2000hrs@105℃ 25mm 360mA@120Hz 5mm ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 800
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 800
In-stock Item Pricing
Qty Unit Price
1+
$0.2155
50+
$0.2107
200+
$0.2075
500+
$0.2043
Related Products
Welcome back, may I help you?